
MP-508318-2.5-8A | |
|---|---|
DigiKey Part Number | MP-508318-2.5-8A-ND |
Manufacturer | |
Manufacturer Product Number | MP-508318-2.5-8A |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut 2.00" x 1.25" (50.8mm x 31.8mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Metallized Polyester |
Packaging 2500 per Roll | Label Size 2.00" x 1.25" (50.8mm x 31.8mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18500 | €1.85 |
| 25 | €0.17320 | €4.33 |
| 50 | €0.16500 | €8.25 |
| 100 | €0.15710 | €15.71 |
| 250 | €0.14732 | €36.83 |
| 500 | €0.14026 | €70.13 |
| 1.000 | €0.13357 | €133.57 |
| 2.500 | €0.12520 | €313.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26620 |

