
MP-762127-1-8A | |
|---|---|
DigiKey Part Number | MP-762127-1-8A-ND |
Manufacturer | |
Manufacturer Product Number | MP-762127-1-8A |
Description | LABEL METAL POLY 76.2X127.0MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut 3.00" x 5.00" (76.2mm x 127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 1000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Metallized Polyester | |
Label Size | 3.00" x 5.00" (76.2mm x 127.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.92600 | €9.26 |
| 25 | €0.88280 | €22.07 |
| 50 | €0.85160 | €42.58 |
| 100 | €0.82130 | €82.13 |
| 250 | €0.78292 | €195.73 |
| 500 | €0.75516 | €377.58 |
| 1.000 | €0.72836 | €728.36 |
| 5.000 | €0.66983 | €3,349.15 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.27050 |

