Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/8-BK-FSP

DigiKey Part Number
RNF-100-3/8-BK-FSP-50-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/8-BK-FSP
Description
HEAT SHRINK TUBING 1=50M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
164.0' (50.0m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK RNF-100 3/8"X35' BLK
In-Stock: 0
Unit Price: €23.82500
HEATSHRINK 3/8" BLACK
In-Stock: 0
Unit Price: €0.31468
HEATSHRINK 3/8" BLACK METER
In-Stock: 1045
Unit Price: €3.63000
HEATSHRINK 3/8" X 60M BLACK
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=5M
In-Stock: 0
Unit Price: €12.57000