
T1K-165051-25-9 | |
|---|---|
DigiKey Part Number | T1K-165051-25-9-ND |
Manufacturer | |
Manufacturer Product Number | T1K-165051-25-9 |
Description | LABEL IDENTIFICATION TAPE 1=1LBL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.65" x 0.20" (16.5mm x 5.1mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyimide |
Packaging 25000 per Roll | Label Size 0.65" x 0.20" (16.5mm x 5.1mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | €0.05459 | €1,364.75 |
| 50.000 | €0.05198 | €2,599.00 |
| 75.000 | €0.05052 | €3,789.00 |
| 125.000 | €0.04873 | €6,091.25 |
| 175.000 | €0.04759 | €8,328.25 |
| Unit Price without VAT: | €0.05459 |
|---|---|
| Unit Price with VAT: | €0.06605 |

