
TN-254127-10-9 | |
|---|---|
DigiKey Part Number | TN-254127-10-9-ND |
Manufacturer | |
Manufacturer Product Number | TN-254127-10-9 |
Description | LABEL ID PRODUCTS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.00" x 0.50" (25.4mm x 12.7mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyethylene |
Packaging 10000 per Roll | Label Size 1.00" x 0.50" (25.4mm x 12.7mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | €0.03064 | €9,192.00 |
| Unit Price without VAT: | €0.03064 |
|---|---|
| Unit Price with VAT: | €0.03707 |

