
WP-040040-25-9 | |
|---|---|
DigiKey Part Number | WP-040040-25-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-040040-25-9 |
Description | LABEL ID PRODUCTS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.16" x 0.16" (4.0mm x 4.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 25000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 0.16" x 0.16" (4.0mm x 4.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.00763 | €381.50 |
| Unit Price without VAT: | €0.00763 |
|---|---|
| Unit Price with VAT: | €0.00923 |

