Die Cut 0.65" x 0.20" (16.5mm x 5.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP-165051-25-9

DigiKey Part Number
WP-165051-25-9-ND
Manufacturer
Manufacturer Product Number
WP-165051-25-9
Description
LABEL POLY WHITE 16.5X5.1MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Die Cut 0.65" x 0.20" (16.5mm x 5.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Type
Die Cut
Manufacturer
TE Connectivity Raychem Cable Protection
For Use With/Related Products
Thermal Transfer Printer
Series
Material
Polyester
Packaging
25000 per Roll
Label Size
0.65" x 0.20" (16.5mm x 5.1mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.000
Check for Additional Incoming Stock
All prices are in EUR
25000 per Roll
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02400€0.24
25€0.02240€0.56
50€0.02120€1.06
100€0.02020€2.02
250€0.01892€4.73
500€0.01804€9.02
1.000€0.01717€17.17
2.500€0.01609€40.23
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09680