
WP-254097-10-9 | |
|---|---|
DigiKey Part Number | WP-254097-10-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-254097-10-9 |
Description | LABEL POLY WHITE 25.4X9.7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.00" x 0.38" (25.4mm x 9.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 1.00" x 0.38" (25.4mm x 9.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03916 | €391.60 |
| 20.000 | €0.03777 | €755.40 |
| 30.000 | €0.03698 | €1,109.40 |
| 50.000 | €0.03601 | €1,800.50 |
| 70.000 | €0.03538 | €2,476.60 |
| 100.000 | €0.03473 | €3,473.00 |
| Unit Price without VAT: | €0.03916 |
|---|---|
| Unit Price with VAT: | €0.04738 |

