
WP-254127-10-9 | |
|---|---|
DigiKey Part Number | WP-254127-10-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-254127-10-9 |
Description | LABEL ID PRODUCTS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.00" x 0.50" (25.4mm x 12.7mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyester |
Packaging Spool | Label Size 1.00" x 0.50" (25.4mm x 12.7mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04619 | €461.90 |
| 20.000 | €0.04398 | €879.60 |
| 30.000 | €0.04274 | €1,282.20 |
| 50.000 | €0.04123 | €2,061.50 |
| 70.000 | €0.04026 | €2,818.20 |
| 100.000 | €0.03926 | €3,926.00 |
| Unit Price without VAT: | €0.04619 |
|---|---|
| Unit Price with VAT: | €0.05589 |

