
WP-381064-10-9 | |
|---|---|
DigiKey Part Number | WP-381064-10-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-381064-10-9 |
Description | LABEL POLY WHITE 38.1X6.4MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.50" x 0.25" (38.1mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 1.50" x 0.25" (38.1mm x 6.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05600 | €0.56 |
| 25 | €0.05360 | €1.34 |
| 50 | €0.05160 | €2.58 |
| 100 | €0.04990 | €4.99 |
| 250 | €0.04752 | €11.88 |
| 500 | €0.04580 | €22.90 |
| 1.000 | €0.04418 | €44.18 |
| 5.000 | €0.04060 | €203.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

