
WV-254097-10-9 | |
|---|---|
DigiKey Part Number | WV-254097-10-9-ND |
Manufacturer | |
Manufacturer Product Number | WV-254097-10-9 |
Description | LABEL ID PRODUCTS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.00" x 0.38" (25.4mm x 9.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Vinyl | |
Label Size | 1.00" x 0.38" (25.4mm x 9.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180.000 | €0.02709 | €4,876.20 |
| Unit Price without VAT: | €0.02709 |
|---|---|
| Unit Price with VAT: | €0.03278 |

