
FN9244S-3-07-610 | |
|---|---|
DigiKey Part Number | 817-FN9244S-3-07-610-ND |
Manufacturer | |
Manufacturer Product Number | FN9244S-3-07-610 |
Description | PWR ENT RCPT IEC320-C14 PANEL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TE Connectivity Schaffner | Current Rating - Filter 3.5A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Panel Cutout Dimensions Rectangular - 29.40mm x 20.80mm |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Male Blades | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CE, CQC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | €8.66458 | €1,039.75 |
| Unit Price without VAT: | €8.66458 |
|---|---|
| Unit Price with VAT: | €10.48414 |

