
1060-16-0722 | |
|---|---|
DigiKey Part Number | 1111-1060-16-0722TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1060-16-0722 |
Description | PIN SF SIZE 16 14-18 NI/SN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 14-18 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1060-16-0722 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-18 AWG |
Part Status Active | Contact Material Copper Alloy |
Type Power, Machined | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.16822 | €672.88 |
| Unit Price without VAT: | €0.16822 |
|---|---|
| Unit Price with VAT: | €0.20355 |


