
KRPA-11AG-120 | |
|---|---|
DigiKey Part Number | 1111-KRPA-11AG-120-ND |
Manufacturer | |
Manufacturer Product Number | KRPA-11AG-120 |
Description | RELAY GEN PURPOSE DPDT 10A 120V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 17.5 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 8 Pin (Octal) |
Packaging Tray | Coil Insulation Class B |
Part Status Active | Must Operate Voltage 102 VAC |
Mounting Type | Operating Temperature -45°C ~ 55°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 2.25 kOhms |
Load - Max Switching 2400VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €38.55667 | €115.67 |
| Unit Price without VAT: | €38.55667 |
|---|---|
| Unit Price with VAT: | €46.65357 |



