Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RW-200-1/4-0-SP | |
|---|---|
DigiKey Part Number | 1111-RW-200-1/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-1/4-0-SP |
Description | HEATSHRINK FLUOR 1/4" BLK FEET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 300.0' (91.4m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR-25-1/4-0-SP | TE Connectivity | 0 | 1111-DR-25-1/4-0-SP-ND | €4.21447 | Parametric Equivalent |
| RW-200-1/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 53 | 844-RW-200-1/4-0-SP-DS-ND | €24.22000 | Parametric Equivalent |
| RW-200-1/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 200 | 844-RW-200-1/4-0-SP-ND | €61.65970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €21.03250 | €84.13 |
| Unit Price without VAT: | €21.03250 |
|---|---|
| Unit Price with VAT: | €25.44933 |




