Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR-1-0-SP | |
|---|---|
DigiKey Part Number | 1111-SFR-1-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | SFR-1-0-SP |
Description | SFR-1-0-SP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 1.75 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.570" (14.48mm) |
Mfr | Recovered Wall Thickness 0.070" (1.78mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 180°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 100.0' (30.5m) | Shelf Life 12 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER6757-000 | TE Connectivity | 0 | 1111-ER6757-000-ND | €79.05430 | Parametric Equivalent |
| ER6757-000 | TE Connectivity Aerospace, Defense and Marine | 193 | 844-ER6757-000-DS-ND | €101.21000 | Parametric Equivalent |
| ER6757-000 | TE Connectivity Aerospace, Defense and Marine | 100 | 844-ER6757-000-ND | €54.53940 | Parametric Equivalent |
| NTFR-1-0-SP | TE Connectivity Raychem Cable Protection | 0 | NTFR-1-0-SP-ND | €5.11455 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €79.05430 | €7,905.43 |
| Unit Price without VAT: | €79.05430 |
|---|---|
| Unit Price with VAT: | €95.65570 |



