Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR-1/2-0-SP | |
|---|---|
DigiKey Part Number | 1111-SFR-1/2-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | SFR-1/2-0-SP |
Description | SFR-1/2-0-SP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.286" (7.26mm) |
Mfr | Recovered Wall Thickness 0.048" (1.22mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 180°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 300.0' (91.4m) | Shelf Life 12 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NT-MIL-1/2-0-SP | TE Connectivity | 0 | 1111-NT-MIL-1/2-0-SP-ND | €2.87947 | Parametric Equivalent |
| NTFR-1/2-0-SP | TE Connectivity | 0 | 1111-NTFR-1/2-0-SP-ND | €5.15533 | Parametric Equivalent |
| ER6753-000 | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ER6753-000-ND | €19.48480 | Parametric Equivalent |
| ER6753-000 | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ER6753-000-DS-ND | €39.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €35.89667 | €107.69 |
| Unit Price without VAT: | €35.89667 |
|---|---|
| Unit Price with VAT: | €43.43497 |




