Parametric Equivalent

T77S1D10-12 | |
|---|---|
DigiKey Part Number | 1111-T77S1D10-12-ND |
Manufacturer | |
Manufacturer Product Number | T77S1D10-12 |
Description | GENERAL PURPOSE RELAYS SPST-NO 1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T77S1D10-12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 37.5 mA | Coil Resistance 320 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T77S1D10-12 | TE Connectivity Potter & Brumfield Relays | 1.765 | PB368-ND | €3.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.37520 | €337.52 |
| Unit Price without VAT: | €3.37520 |
|---|---|
| Unit Price with VAT: | €4.08399 |


