Parametric Equivalent

T9VV1K15-12S | |
|---|---|
DigiKey Part Number | 1111-T9VV1K15-12S-ND |
Manufacturer | |
Manufacturer Product Number | T9VV1K15-12S |
Description | RELAY GEN PURPOSE SPST 40A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T9VV1K15-12S Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tray | Must Release Voltage 0.8 VDC |
Part Status Active | Operate Time 18 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 40 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 277VAC - Nom | Relay Type |
Load - Max Switching 11080VA | Coil Resistance 64 Ohms |
Coil Current 188 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T9VV1K15-12S | TE Connectivity Potter & Brumfield Relays | 2.568 | PB2352-ND | €7.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €6.39300 | €319.65 |
| Unit Price without VAT: | €6.39300 |
|---|---|
| Unit Price with VAT: | €7.73553 |


