F6F0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6F2.00TB25

DigiKey Part Number
1030-F6F2.00TB25-ND
Manufacturer
Manufacturer Product Number
F6F2.00TB25
Description
SELF WRAP 2" X 25' BLACK/WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 25.00' (7.62m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
2.000" (50.80mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black, White
Length
25.00' (7.62m)
Wall Thickness
0.038" (0.96mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€111.46000€111.46
2€102.51000€205.02
3€97.61333€292.84
5€91.77400€458.87
7€88.12143€616.85
10€84.40900€844.09
25€75.57240€1,889.31
50€69.50940€3,475.47
100€64.55080€6,455.08
Manufacturers Standard Package
Unit Price without VAT:€111.46000
Unit Price with VAT:€134.86660