
XX518A3PAM12 | |
|---|---|
DigiKey Part Number | 5452-XX518A3PAM12-ND |
Manufacturer | |
Manufacturer Product Number | XX518A3PAM12 |
Description | ULTRASONIC SENSORS XX, ULTRASONI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 2.008" ~ 20.000" (51mm ~ 508mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Plastic |
Manufacturer Telemecanique Sensors | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -20°C ~ 65°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 2.008" ~ 20.000" (51mm ~ 508mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €130.07000 | €130.07 |
| 5 | €121.26800 | €606.34 |
| 10 | €117.99000 | €1,179.90 |
| 25 | €114.06480 | €2,851.62 |
| 50 | €111.37800 | €5,568.90 |
| Unit Price without VAT: | €130.07000 |
|---|---|
| Unit Price with VAT: | €157.38470 |




