
BIAS TEE BT-2DGPS TNC | |
|---|---|
DigiKey Part Number | 6132-BIASTEEBT-2DGPSTNC-ND |
Manufacturer | |
Manufacturer Product Number | BIAS TEE BT-2DGPS TNC |
Description | 2-way splitter, TNC |
Customer Reference | |
Detailed Description | RF Power Divider 1.42 GHz ~ 1.66 GHz Isolation (Min) 20dB, 3° Imbalance (Max), 2 VSWR (Max) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teleplan Forsberg Ltd | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 3.5dB | |
Frequency | 1.42 GHz ~ 1.66 GHz | |
Specifications | Isolation (Min) 20dB, 3° Imbalance (Max), 2 VSWR (Max) | |
Size / Dimension | 2.992" L x 2.961" W x 1.228" H (76.0mm x 75.2mm x 31.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €310.93000 | €310.93 |
| Unit Price without VAT: | €310.93000 |
|---|---|
| Unit Price with VAT: | €376.22530 |

