
LN920A12W04T040600 | |
|---|---|
DigiKey Part Number | 943-LN920A12W04T040600-ND |
Manufacturer | |
Manufacturer Product Number | LN920A12W04T040600 |
Description | LN920A12-WW M.2 ENGINEERING SAMP |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE Transceiver Module 600MHz ~ 3.7GHz Antenna Not Included Card Edge |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 600MHz ~ 3.7GHz | |
Data Rate | 600Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |

