
PA1561 | |
|---|---|
DigiKey Part Number | PA1561-ND |
Manufacturer | |
Manufacturer Product Number | PA1561 |
Description | TOOL HAND CRIMPER MODULAR SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.97000 | €51.97 |
| Unit Price without VAT: | €51.97000 |
|---|---|
| Unit Price with VAT: | €62.88370 |



