
10-06150 | |
|---|---|
DigiKey Part Number | 839-10-06150-ND |
Manufacturer | |
Manufacturer Product Number | 10-06150 |
Description | CBL USB 3.0 C TO A PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-06150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | €3.55118 | €2,556.85 |
| Unit Price without VAT: | €3.55118 |
|---|---|
| Unit Price with VAT: | €4.29693 |


