New Product
Circular Cable Assembly Shielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-06242

DigiKey Part Number
839-10-06242-ND
Manufacturer
Manufacturer Product Number
10-06242
Description
CBL ASSY CIRC 4P M TO WIRE 1.64'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Tensility International Corp
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
1.64' (500.00mm)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Male Pins
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions
4
Color
Black
1st Connector Number of Positions Loaded
All
Shielding
Shielded
1st Connector Shell Size - Insert
M12
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Orientation
Keyed
Usage
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.61000€9.61
10€8.17200€81.72
25€7.65920€191.48
50€7.29360€364.68
100€6.94560€694.56
300€6.42787€1,928.36
500€6.20052€3,100.26
1.000€5.90490€5,904.90
Manufacturers Standard Package
Unit Price without VAT:€9.61000
Unit Price with VAT:€11.62810