
10-06313 | |
|---|---|
DigiKey Part Number | 839-10-06313-ND |
Manufacturer | |
Manufacturer Product Number | 10-06313 |
Description | CIRC CBL 4POS PLUG TO WIRE 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.00' (1.83m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.74000 | €9.74 |
| 10 | €8.27600 | €82.76 |
| 25 | €7.75760 | €193.94 |
| 50 | €7.38680 | €369.34 |
| 100 | €7.03430 | €703.43 |
| 250 | €6.59416 | €1,648.54 |
| 500 | €6.27970 | €3,139.85 |
| 1.000 | €5.98033 | €5,980.33 |
| Unit Price without VAT: | €9.74000 |
|---|---|
| Unit Price with VAT: | €11.78540 |


