
10-06314 | |
|---|---|
DigiKey Part Number | 839-10-06314-ND |
Manufacturer | |
Manufacturer Product Number | 10-06314 |
Description | CIRC CBL 3POS RCPT TO WIRE 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.00' (305.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.67000 | €7.67 |
| 10 | €6.51700 | €65.17 |
| 25 | €6.10920 | €152.73 |
| 50 | €5.81740 | €290.87 |
| 100 | €5.53970 | €553.97 |
| 250 | €5.19296 | €1,298.24 |
| 500 | €4.94530 | €2,472.65 |
| 1.000 | €4.70953 | €4,709.53 |
| Unit Price without VAT: | €7.67000 |
|---|---|
| Unit Price with VAT: | €9.28070 |

