
10-06492 | |
|---|---|
DigiKey Part Number | 839-10-06492-ND |
Manufacturer | |
Manufacturer Product Number | 10-06492 |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Tensility International Corp | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Female to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201090003 | Molex | 5 | 1201090003-ND | €52.52000 | Parametric Equivalent |
| 1204061043 | Molex | 4 | 900-1204061043-ND | €65.96000 | Parametric Equivalent |
| 1204061048 | Molex | 5 | 900-1204061048-ND | €65.16000 | Parametric Equivalent |
| 1476030 | Phoenix Contact | 1 | 277-1476030-ND | €67.64000 | Parametric Equivalent |
| TRG506-C6B-2M | L-com | 0 | 5073-TRG506-C6B-2M-ND | €64.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.41000 | €14.41 |
| 10 | €12.23900 | €122.39 |
| 30 | €11.32633 | €339.79 |
| 60 | €10.78567 | €647.14 |
| 120 | €10.27100 | €1,232.52 |
| 270 | €9.70030 | €2,619.08 |
| 510 | €9.27512 | €4,730.31 |
| Unit Price without VAT: | €14.41000 |
|---|---|
| Unit Price with VAT: | €17.43610 |

