Parametric Equivalent
Parametric Equivalent

16-00244 | |
|---|---|
DigiKey Part Number | 839-16-00244-ND |
Manufacturer | |
Manufacturer Product Number | 16-00244 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Tensility International Corp | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 45°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Fixed Blade | Cord Length 59" (1.50m) |
Voltage - Input 100 ~ 240 VAC | Input Connector NEMA 1-15P |
Voltage - Output 5V | Size / Dimension 2.19" L x 1.56" W x 1.06" H (55.5mm x 39.5mm x 27.0mm) |
Current - Output (Max) 2A | Approval Agency cULus, FCC |
Power (Watts) 10 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-00062 | Tensility International Corp | 0 | 839-16-00062-ND | €6.19000 | Parametric Equivalent |
| 16-00118 | Tensility International Corp | 92 | 839-16-00118-ND | €9.26000 | Parametric Equivalent |
| 16-00264 | Tensility International Corp | 0 | 839-16-00264-ND | €5.09598 | Parametric Equivalent |
| PEAMW12NA-10-B1 | TT Electronics/Power Partners Inc. | 447 | 3989-PEAMW12NA-10-B1-ND | €10.41000 | Parametric Equivalent |
| PEAW12NA-10-B1 | TT Electronics/Power Partners Inc. | 245 | 3989-PEAW12NA-10-B1-ND | €9.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.040 | €4.12869 | €8,422.53 |
| Unit Price without VAT: | €4.12869 |
|---|---|
| Unit Price with VAT: | €4.99571 |






