5 Conductor Multi-Conductor Cable Black 22 AWG Spiral 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02436

DigiKey Part Number
839-30-02436-1-ND
Manufacturer
Manufacturer Product Number
30-02436
Description
CABLE 5COND 22AWG BLACK SHLD 1M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 22 AWG Spiral 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
26/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
Spiral
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Copper, Tinned
Shield Coverage
100%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 5COND 22AWG BLK SHLD 502'
In-Stock: 4
Unit Price: €745.08000
CABLE 5COND 22AWG BLK SHLD 30M
In-Stock: 2
Unit Price: €186.49000
CABLE 5COND 22AWG BLACK SHLD 5M
In-Stock: 12
Unit Price: €47.76000
CABLE 5COND 22AWG BLK SHLD METER
In-Stock: 42
Unit Price: €8.58000