
30-03205 | |
|---|---|
DigiKey Part Number | 839-30-03205-ND 839-30-03205-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03205 |
Description | CABLE 2COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.66000 | €2.66 |
| 5 | €2.37600 | €11.88 |
| 10 | €2.26100 | €22.61 |
| 25 | €2.11920 | €52.98 |
| 50 | €2.01700 | €100.85 |
| 100 | €1.91910 | €191.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | €1.32183 | €202.24 |
| 306 | €1.25706 | €384.66 |
| 459 | €1.22039 | €560.16 |
| 765 | €1.17548 | €899.24 |
| 1.071 | €1.14662 | €1,228.03 |
| 1.530 | €1.11665 | €1,708.47 |
| 3.825 | €1.04251 | €3,987.60 |
| 7.650 | €1.00405 | €7,680.98 |
| Unit Price without VAT: | €2.66000 |
|---|---|
| Unit Price with VAT: | €3.21860 |

