30-03470
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03470

DigiKey Part Number
839-30-03470-ND
839-30-03470-DS-ND
Manufacturer
Manufacturer Product Number
30-03470
Description
HOOK-UP STRND 20AWG GRAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire 21/0.0071" Gray 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
502.0' (153.0m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 3530
Features
Biological Compatibility
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.321
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1€1.79000€1.79
5€1.60000€8.00
10€1.52400€15.24
25€1.42880€35.72
50€1.36040€68.02
100€1.29440€129.44
Spool
QuantityUnit PriceExt Price
153€0.85111€130.22
306€0.80961€247.74
459€0.78614€360.84
765€0.75736€579.38
1.071€0.73889€791.35
1.530€0.71970€1,101.14
3.825€0.67223€2,571.28
7.650€0.63799€4,880.62
Manufacturers Standard Package
Unit Price without VAT:€1.79000
Unit Price with VAT:€2.16590