30-03480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03480

DigiKey Part Number
839-30-03480-ND
839-30-03480-DS-ND
Manufacturer
Manufacturer Product Number
30-03480
Description
HOOK-UP STRND 22AWG GRAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire 17/0.0063" Gray 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.093" (2.36mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
502.0' (153.0m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 3530
Features
Biological Compatibility
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.221
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1€1.60000€1.60
5€1.42600€7.13
10€1.35700€13.57
25€1.27200€31.80
50€1.21100€60.55
100€1.15260€115.26
Spool
QuantityUnit PriceExt Price
153€0.74111€113.39
306€0.70500€215.73
459€0.68460€314.23
765€0.65959€504.59
1.071€0.64353€689.22
1.530€0.62686€959.10
3.825€0.58559€2,239.88
7.650€0.55582€4,252.02
15.300€0.53981€8,259.09
Manufacturers Standard Package
Unit Price without VAT:€1.60000
Unit Price with VAT:€1.93600