
ADS114S08BIRHBR | |
|---|---|
DigiKey Part Number | 296-50880-2-ND - Tape & Reel (TR) 296-50880-1-ND - Cut Tape (CT) 296-50880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS114S08BIRHBR |
Description | IC ADC 16BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 12 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS114S08BIRHBR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog ±2.5V, 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.6V |
Number of Bits 16 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 4k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 12 | Package / Case 32-VFQFN Exposed Pad |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 32-VQFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.23000 | €8.23 |
| 10 | €6.40600 | €64.06 |
| 25 | €5.94960 | €148.74 |
| 100 | €5.44860 | €544.86 |
| 250 | €5.35312 | €1,338.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €5.38809 | €16,164.27 |
| Unit Price without VAT: | €8.23000 |
|---|---|
| Unit Price with VAT: | €9.95830 |





