
ADS127L11IRUKR | |
|---|---|
DigiKey Part Number | 296-ADS127L11IRUKRTR-ND - Tape & Reel (TR) 296-ADS127L11IRUKRCT-ND - Cut Tape (CT) 296-ADS127L11IRUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS127L11IRUKR |
Description | IC ADC 24BIT 20-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS127L11IRUKR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.85V ~ 5.5V, 4.5V ~ 5.5V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 400k | Features Simultaneous Sampling |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 20-WFQFN Exposed Pad |
Data Interface Serial, SPI | Supplier Device Package 20-WQFN (3x3) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS127L11IRUKT | Texas Instruments | 215 | 296-ADS127L11IRUKTCT-ND | €17.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.46000 | €14.46 |
| 10 | €11.46600 | €114.66 |
| 25 | €10.71800 | €267.95 |
| 100 | €9.94860 | €994.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €8.83377 | €26,501.31 |
| Unit Price without VAT: | €14.46000 |
|---|---|
| Unit Price with VAT: | €17.49660 |











