Parametric Equivalent
Parametric Equivalent

ADS8319IBDRCT | |
|---|---|
DigiKey Part Number | 296-24062-2-ND - Tape & Reel (TR) 296-24062-1-ND - Cut Tape (CT) 296-24062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8319IBDRCT |
Description | IC ADC 16BIT 10-VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8319IBDRCT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 5.5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 10-VSON (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8319IBDRCR | Texas Instruments | 10.647 | ADS8319IBDRCR-ND | €16.69200 | Parametric Equivalent |
| ADS8319IDRCT | Texas Instruments | 184 | 296-24064-1-ND | €14.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.00000 | €15.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €13.76252 | €3,440.63 |
| Unit Price without VAT: | €15.00000 |
|---|---|
| Unit Price with VAT: | €18.15000 |


