Charger IC Lithium Ion/Polymer 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24153AYFFT

DigiKey Part Number
296-BQ24153AYFFTTR-ND - Tape & Reel (TR)
296-BQ24153AYFFTCT-ND - Cut Tape (CT)
296-BQ24153AYFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24153AYFFT
Description
IC BATT CHG LI-ION 1CELL 20DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ24153AYFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1.25A
Battery Pack Voltage
4.44V (Max)
Voltage - Supply (Max)
6V
Interface
I2C
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€4.23312€1,058.28
500€4.11230€2,056.15
750€4.05181€3,038.86
1.250€3.98478€4,980.98
1.750€3.94560€6,904.80
Manufacturers Standard Package
Unit Price without VAT:€4.23312
Unit Price with VAT:€5.12208