
BQ25628RYKR | |
|---|---|
DigiKey Part Number | 296-BQ25628RYKRTR-ND - Tape & Reel (TR) 296-BQ25628RYKRCT-ND - Cut Tape (CT) 296-BQ25628RYKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25628RYKR |
Description | IC CONTROLLED, 18-V MAX INPUT, 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 18-WQFN-HR (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25628RYKR Models |
Category | Charge Current - Max 2A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.8V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 18V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 18-PowerWFQFN |
Programmable Features Current, Timer, Voltage | Supplier Device Package 18-WQFN-HR (3x2.5) |
Fault Protection Over Current, Over Temperature, Over-Under Voltage, Short Circuit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25629RYKR | Texas Instruments | 1.553 | 296-BQ25629RYKRCT-ND | €3.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.04000 | €3.04 |
| 10 | €2.29000 | €22.90 |
| 25 | €2.10080 | €52.52 |
| 100 | €1.89350 | €189.35 |
| 250 | €1.79452 | €448.63 |
| 500 | €1.77476 | €887.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.62513 | €4,875.39 |
| Unit Price without VAT: | €3.04000 |
|---|---|
| Unit Price with VAT: | €3.67840 |




