14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ35100PWR

DigiKey Part Number
296-47251-2-ND - Tape & Reel (TR)
296-47251-1-ND - Cut Tape (CT)
296-47251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ35100PWR
Description
IC BATT MON MULTI-CHEM 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ35100PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.14000€3.14
10€2.36400€23.64
25€2.17040€54.26
100€1.95770€195.77
250€1.85624€464.06
500€1.79512€897.56
1.000€1.74481€1,744.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.70341€3,406.82
4.000€1.66934€6,677.36
Manufacturers Standard Package
Unit Price without VAT:€3.14000
Unit Price with VAT:€3.79940