
CSD17570Q5BT | |
|---|---|
DigiKey Part Number | 296-48902-2-ND - Tape & Reel (TR) 296-48902-1-ND - Cut Tape (CT) 296-48902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17570Q5BT |
Description | MOSFET N-CH 30V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Ta) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17570Q5BT Models |
Category | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 121 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13600 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 0.69mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.29000 | €3.29 |
| 10 | €2.14800 | €21.48 |
| 100 | €1.50080 | €150.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.32992 | €332.48 |
| 500 | €1.22430 | €612.15 |
| 750 | €1.17049 | €877.87 |
| 1.250 | €1.11003 | €1,387.54 |
| 1.750 | €1.07423 | €1,879.90 |
| 2.500 | €1.03944 | €2,598.60 |
| Unit Price without VAT: | €3.29000 |
|---|---|
| Unit Price with VAT: | €3.98090 |

