DAC0800LCMX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.113
Unit Price: €2.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 581
Unit Price: €4.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 253
Unit Price: €4.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 286
Unit Price: €5.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €2.13766
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC0800LCMX

DigiKey Part Number
DAC0800LCMXTR-ND - Tape & Reel (TR)
DAC0800LCMXCT-ND - Cut Tape (CT)
DAC0800LCMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC0800LCMX
Description
IC DAC 8BIT A-OUT 16SOIC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC0800LCMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Number of Bits
8
Number of D/A Converters
1
Settling Time
150µs
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±4.5V ~ 18V
Voltage - Supply, Digital
-
INL/DNL (LSB)
-
Architecture
Multiplying DAC
Operating Temperature
0°C ~ 70°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.81000€1.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.92720€2,318.00
5.000€0.90762€4,538.10
7.500€0.89781€6,733.57
Manufacturers Standard Package
Unit Price without VAT:€1.81000
Unit Price with VAT:€2.19010