DAC0800LCN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 427
Unit Price: €3.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 381
Unit Price: €4.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 155
Unit Price: €5.87000
Datasheet
DAC0808LCN/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC0800LCN

DigiKey Part Number
DAC0800LCN-ND
Manufacturer
Manufacturer Product Number
DAC0800LCN
Description
IC DAC 8BIT A-OUT 16DIP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC0800LCN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
1
Settling Time
150µs
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±4.5V ~ 18V
Voltage - Supply, Digital
-
INL/DNL (LSB)
-
Architecture
Multiplying DAC
Operating Temperature
0°C ~ 70°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes