DAC0802LCMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.401
Unit Price: €2.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 293
Unit Price: €4.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 253
Unit Price: €4.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 286
Unit Price: €5.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €2.13766
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC0802LCMX

DigiKey Part Number
DAC0802LCMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC0802LCMX
Description
IC DAC 8BIT A-OUT 16SOIC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC0802LCMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
1
Settling Time
135µs
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±4.5V ~ 18V
Voltage - Supply, Digital
-
INL/DNL (LSB)
-
Architecture
Multiplying DAC
Operating Temperature
0°C ~ 70°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15.000In Stock
Ships from Rochester Electronics, LLC