14 Bit Digital to Analog Converter 1 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC70501ZDGST

DigiKey Part Number
296-DAC70501ZDGSTTR-ND - Tape & Reel (TR)
296-DAC70501ZDGSTCT-ND - Cut Tape (CT)
296-DAC70501ZDGSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC70501ZDGST
Description
IC DAC 14BIT 10-VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC70501ZDGST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
14
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
5µs (Typ)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
10-VSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC70501MDGSRTexas Instruments1.665296-DAC70501MDGSRCT-ND€5.13000Parametric Equivalent
DAC70501MDGSTTexas Instruments100296-DAC70501MDGSTCT-ND€6.04000Parametric Equivalent
DAC70501ZDGSRTexas Instruments2.784296-DAC70501ZDGSRCT-ND€5.13000Parametric Equivalent
In-Stock: 213
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€6.04000€6.04
10€4.65800€46.58
25€4.31120€107.78
100€3.92990€392.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€3.83492€958.73
Manufacturers Standard Package
Unit Price without VAT:€6.04000
Unit Price with VAT:€7.30840