
DS90LT012AQMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-38705-2-ND - Tape & Reel (TR) 296-38705-1-ND - Cut Tape (CT) 296-38705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LT012AQMFX/NOPB |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LT012AQMFX/NOPB Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Receiver | Mounting Type Surface Mount |
Protocol LVDS | Package / Case SC-74A, SOT-753 |
Number of Drivers/Receivers 0/1 | Supplier Device Package SOT-23-5 |
Data Rate 400Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NBA3N012CSNT1G | onsemi | 2.913 | NBA3N012CSNT1GOSCT-ND | €1.94000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 10 | €1.12100 | €11.21 |
| 25 | €1.02000 | €25.50 |
| 100 | €0.90790 | €90.79 |
| 250 | €0.85460 | €213.65 |
| 500 | €0.82242 | €411.21 |
| 1.000 | €0.81922 | €819.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.76322 | €2,289.66 |
| 6.000 | €0.74721 | €4,483.26 |
| 9.000 | €0.73919 | €6,652.71 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.83920 |











