
DS90UB904QSQE/NOPB | |
|---|---|
DigiKey Part Number | DS90UB904QSQE/NOPBTR-ND - Tape & Reel (TR) DS90UB904QSQE/NOPBCT-ND - Cut Tape (CT) DS90UB904QSQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB904QSQE/NOPB |
Description | IC SER/DESER 10-43MHZ 18B 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 900Mbps Deserializer 1 Input 21 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB904QSQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 900Mbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 21 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.80000 | €9.80 |
| 10 | €7.67800 | €76.78 |
| 25 | €7.14760 | €178.69 |
| 100 | €6.56490 | €656.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €6.28696 | €1,571.74 |
| 500 | €6.11952 | €3,059.76 |
| 750 | €6.03564 | €4,526.73 |
| 1.250 | €5.94274 | €7,428.42 |
| Unit Price without VAT: | €9.80000 |
|---|---|
| Unit Price with VAT: | €11.85800 |

