
F280037SPM | |
|---|---|
DigiKey Part Number | 296-F280037SPM-ND |
Manufacturer | |
Manufacturer Product Number | F280037SPM |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Microcontroller IC 32-Bit 120MHz 256KB (128K x 16) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 34.5K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.63V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.02000 | €8.02 |
| 10 | €6.23500 | €62.35 |
| 25 | €5.78840 | €144.71 |
| 160 | €5.17075 | €827.32 |
| 320 | €5.01097 | €1,603.51 |
| 640 | €4.87950 | €3,122.88 |
| 1.120 | €4.79054 | €5,365.40 |
| Unit Price without VAT: | €8.02000 |
|---|---|
| Unit Price with VAT: | €9.70420 |










