
F28E120SCTRHBR | |
|---|---|
DigiKey Part Number | 296-F28E120SCTRHBRTR-ND - Tape & Reel (TR) 296-F28E120SCTRHBRCT-ND - Cut Tape (CT) 296-F28E120SCTRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28E120SCTRHBR |
Description | C2000 32-BIT MCU WITH 160 MHZ, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 160MHz 128KB (64K x 16) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 16 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Part Status Active | Data Converters A/D 6x12b SAR |
Core Processor C28x | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 32-VQFN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €1.09100 | €10.91 |
| 25 | €0.99120 | €24.78 |
| 100 | €0.88200 | €88.20 |
| 250 | €0.82984 | €207.46 |
| 500 | €0.79840 | €399.20 |
| 1.000 | €0.78645 | €786.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.74053 | €2,221.59 |
| 6.000 | €0.72488 | €4,349.28 |
| 9.000 | €0.71705 | €6,453.45 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.80290 |


