ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA181A2IDBVT

DigiKey Part Number
296-46635-2-ND - Tape & Reel (TR)
296-46635-1-ND - Cut Tape (CT)
296-46635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA181A2IDBVT
Description
IC CURR SENSE 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
INA181A2IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
350 kHz
Current - Supply
260µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.85000€0.85
10€0.60600€6.06
25€0.54720€13.68
100€0.48180€48.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.45064€112.66
500€0.43186€215.93
750€0.42247€316.85
1.250€0.41205€515.06
1.750€0.40595€710.41
2.500€0.40010€1,000.25
6.250€0.38748€2,421.75
12.500€0.37988€4,748.50
Manufacturers Standard Package
Unit Price without VAT:€0.85000
Unit Price with VAT:€1.02850